TRU COMPONENTS 1585578 Cermet Resistor 12KΩ SMD 0805 0.33 W 1 Percent 100 PPM

TRU COMPONENTS 1585578 Cermet Resistor 12KΩ SMD 0805 0.33 W 1 Percent 100 PPM

MPN
1585578
EAN-13
2050004945645
Order Code
18-1015
Country of Origin
China

Discontinued


TruComponents 1585578 is a precision-engineered cermet resistor designed with an SMD 0805 package, offering a resistance value of 12 kO with a tolerance of 1 percent. This component is rated for a power dissipation of 0.33 watts and features a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring high stability across varying temperature conditions. Commonly utilised in electronic circuit designs, this 0603 SMD resistor is an ideal choice for surface mount technology, serving roles in signal processing, precision circuits, and filtering applications. The TruComponents 1585578 ensures reliable performance in diverse environmental conditions and is supplied in tape cut format for easy integration into automated assembly processes.
Type SMD
Resistance 12kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot