TRU COMPONENTS 1585574 Cermet Resistor 1.2KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585574
EAN-13
2050004945607
Order Code
18-1007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
600+ £0.0067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,509 in stock

TruComponents 1585574, also known as the TC-HP05W3F1201T5E203, is an advanced cermet resistor designed for surface mount technology applications. This resistor features a resistance value of 1.2 kO, housed in a compact 0805 package, and can handle power dissipation up to 0.33 watts. It offers a precision tolerance of 1% and a temperature coefficient of ±100 ppm/°C, making it suitable for high-precision circuit designs where temperature stability is crucial. Typical applications include use in automotive electronics, industrial controls, and communication devices where reliability and accuracy are paramount. The part is provided in a tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 1.2kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot