TRU COMPONENTS 1585571 Cermet Resistor 560Ω SMD 0.33 W 1% Tape Cut 0805

TRU COMPONENTS 1585571 Cermet Resistor 560Ω SMD 0.33 W 1% Tape Cut 0805

MPN
1585571
EAN-13
2050004945577
Order Code
18-0999
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585571 is a high-precision cermet resistor designed for surface mount technology applications, supplied in an 0805 package. This resistor offers a resistance value of 560 O with a power rating of 0.33 W and a tight tolerance of 1%, ensuring reliable performance and accuracy in electronic circuits. With a temperature coefficient of 100 ppm/°C, it is suitable for environments where stability over a range of temperatures is required. This component is ideal for use in precision instrumentation, control systems, and signal processing applications, providing consistent performance in demanding scenarios. Available in tape cut format, this resistor allows for efficient automated assembly in manufacturing processes.
Type SMD
Resistance 560Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot