TRU COMPONENTS 1585570 Cermet Resistor 470Ω SMD 0805 0.33W 1% 100PPM °C

TRU COMPONENTS 1585570 Cermet Resistor 470Ω SMD 0805 0.33W 1% 100PPM °C

MPN
1585570
EAN-13
2050004945560
Order Code
18-0997
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585570 is a high-precision cermet resistor designed for surface-mount technology, offering reliable performance in a compact 0805 form factor. This resistor features a resistance value of 470 O with a power rating of 0.33 watts, ensuring efficient operation in various electronic applications. Its tolerance of 1% and temperature coefficient of resistance of 100 ppm/°C make it ideal for circuits where exactitude and stability under varying temperature conditions are paramount. Engineering applications for this component typically include telecommunications equipment, consumer electronics, and instrumentation that demand consistent output and high durability. Additionally, the product's size and packaging, including a tape cut for easy handling and integration, are suitable for automated assembly processes.
Type SMD
Resistance 470Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot