TRU COMPONENTS 1585567 Cermet Resistor 180Ω SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585567 Cermet Resistor 180Ω SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585567
EAN-13
2050004945539
Order Code
18-0995
Country of Origin
China

Discontinued


TruComponents 1585567 is a cermet resistor designed for surface-mount applications, featuring a resistance value of 180 ohms in an 0805 package. This SMD resistor is suitable for applications requiring high precision, offering a power rating of 0.33 watts with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying thermal conditions. The 1585567 model is engineered for use in circuit design where space-saving and reliable resistance are critical, such as in telecommunications equipment, computer motherboards, and consumer electronics devices. Due to its compact size and precise resistance capability, it is also ideal for high-density circuit boards and works well in environments where physical space and power dissipation are key considerations. Typically, this component is used by engineers looking to achieve precise electrical performance in electronic circuits.
Type SMD
Resistance 180Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot