TRU COMPONENTS 1585565 Cermet Resistor 56Ω SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585565
EAN-13
2050004945515
Order Code
18-0991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
800+ £0.0052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

TruComponents 1585565, also known as TC-HP05W3F560JT5E203, is a Cermet resistor designed with a resistance value of 56 ohms suitable for surface-mount technology. This component is manufactured in the 0805 package size and is built to accommodate a power rating of 0.33 watts, ensuring reliability in various applications. With a tolerance of 1% and a temperature coefficient of 100 parts per million per degree Celsius, this resistor provides precision and stability over a range of temperatures. It is particularly suited for use in precision analogue signal circuits, where consistent performance is required. Packaged in tape cut format, it is ideal for automated assembly processes in high-volume electronic production environments.
Type SMD
Resistance 56Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot