TRU COMPONENTS 1585564 Cermet Resistor 39Ω SMD 0805 0.33 W 1 % 100 PPM °C

TRU COMPONENTS 1585564 Cermet Resistor 39Ω SMD 0805 0.33 W 1 % 100 PPM °C

MPN
1585564
EAN-13
2050004945508
Order Code
18-0989
Country of Origin
China

Discontinued


TruComponents 1585564 is a precision cermet resistor designed in an 0805 Surface-Mount Device (SMD) package. Its resistance value is 39 ohms, capable of handling a power rating of 0.33 watts with an accuracy of 1 per cent tolerance. The device exhibits excellent thermal stability with a low temperature coefficient of 100 ppm/°C, making it suitable for applications demanding high precision and reliability under varying thermal conditions. These resistors are ideal for use in compact electronic circuits, including telecommunications, consumer electronics, and automotive applications, where precise resistance and stable performance are critical. The component is supplied in tape cut form, ensuring easy pick-and-place assembly in high-volume production environments.
Type SMD
Resistance 39Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot