TRU COMPONENTS 1585555 Cermet resistor 560 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585555 Cermet resistor 560 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585555
EAN-13
2050004945447
Order Code
18-0985

Discontinued


TruComponents 1585555 is a precision-engineered cermet resistor designed for demanding applications, featuring a resistance of 560 kO in a compact Surface Mount Device (SMD) 0603 form factor. This resistor supports a power rating of 0.2 Watts, with a tolerance of 5%, and is characterised by a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliable performance under varying thermal conditions. The component is ideal for use in precision electronics, instrumentation, and other applications where space-saving and reliability are paramount. Offered as a cut tape, the TruComponents 1585555 provides stability and performance suitable for precision circuits, making it a critical component for engineers requiring tight tolerance in automated or compact environments. Its construction and design support high-density circuit boards, ensuring compatibility with modern electronic design requirements.
Type SMD
Resistance 560kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot