TRU COMPONENTS 1585551 Cermet resistor 68 kΩ SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1585551 Cermet resistor 68 kΩ SMD 0603 0.2W 5% 100ppm/°C

MPN
1585551
EAN-13
2050004945409
Order Code
18-0917

Discontinued


TruComponents 1585551, also known as TC-HP03W5J0683T5E203, is a precision cermet resistor with a resistance value of 68 kO designed for surface mount technology in the 0603 package size. This resistor supports a power rating of 0.2 W with a tolerance of 5%, making it suitable for various electronic applications where compactness and reliability are crucial. It features a temperature coefficient of resistance of 100 ppm/°C, ensuring stable performance over a range of temperatures, which is essential for maintaining accuracy in precision circuits. The resistor's composition and construction make it well-suited for use in communication equipment, industrial control systems, and other applications requiring precise electrical regulation. Delivered as a tape cut format, this component is ideal for automated assembly processes, providing convenience in high-volume manufacturing environments.
Type SMD
Resistance 68kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot