TRU COMPONENTS 1585550 Cermet resistor 47 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585550 Cermet resistor 47 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585550
EAN-13
2050004945393
Order Code
18-0916
Country of Origin
China

Discontinued


TruComponents 1585550 offers a robust and reliable Cermet resistor with a resistance value of 47 kO, packaged in a 0603 Surface-Mount Device (SMD) format. This component boasts a power rating of 0.2 W and a tolerance of 5%, ensuring consistent performance in a variety of electronic circuits. Featuring a temperature coefficient of 100 ppm/°C, it provides stable resistance over a wide temperature range, making it suitable for precision applications. Its compact size and precise specifications make it ideal for use in densely populated printed circuit boards (PCBs), particularly in automotive, telecommunications, and industrial control systems. The 1585550 model is provided as a tape-cut piece, facilitating easy integration into assembly processes.
Type SMD
Resistance 47kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot