TRU COMPONENTS 1585548 Cermet resistor 18 kΩ SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1585548 Cermet resistor 18 kΩ SMD 0603 0.2W 5% 100ppm/°C

MPN
1585548
EAN-13
2050004945379
Order Code
18-0914
Country of Origin
China

Discontinued


TruComponents 1585548 is a precision-engineered cermet resistor designed for surface mount applications, featuring a resistance value of 18 kO. This 0603-sized SMD resistor operates at a power rating of 0.2 watts with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it well-suited for environments where stability over temperature variations is crucial. The compact form factor allows for efficient use in densely populated circuit boards, common in telecommunications, automotive electronics, and consumer electronics. Utilising a cermet composition provides enhanced performance in terms of stability and reliability over time. This resistor type is supplied as a tape cut, ensuring compatibility with automatic placement systems for streamlined manufacturing processes.
Type SMD
Resistance 18kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot