TRU COMPONENTS 1585542 Cermet resistor 1.8 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585542 Cermet resistor 1.8 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585542
EAN-13
2050004945317
Order Code
18-0910
Country of Origin
China

Discontinued


TruComponents 1585542 is a robust cermet resistor with a resistance value of 1.8 kO, specifically designed for surface-mount applications following the 0603 standard. With a power rating of 0.2 watts and a tolerance of 5%, this resistor is well-suited for precision circuits requiring stability and reliability. The component exhibits a temperature coefficient of 100 ppm/°C, making it an ideal choice for maintaining consistent performance across varying thermal conditions. Its small size and tape cut packaging ensure ease of placement in dense circuit designs, commonly utilised in telecommunications, automotive electronics, and consumer electronics where space efficiency and reliability are paramount. This product is tailored to meet the demands of engineers looking for dependable performance in compact electronic assemblies.
Type SMD
Resistance 1.8kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot