TRU COMPONENTS 1585541 Cermet resistor 1.2 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585541 Cermet resistor 1.2 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585541
EAN-13
2050004945300
Order Code
18-0909
Country of Origin
China

Discontinued


TruComponents 1585541 is a cermet resistor with a resistance value of 1.2 kO, designed for surface-mount applications using the compact 0603 (1608 metric) package size. This resistor is rated for a power dissipation of 0.2 watts and has a tolerance of 5%, making it suitable for precision applications where moderate accuracy is required. The thermal coefficient of resistance is 100 ppm/°C, which ensures stable performance across a range of temperatures. Typical applications for this component include use in electronic circuits where reliability and space constraints are a priority, such as in telecommunications, consumer electronics, and industrial automation systems. The design and materials also allow it to maintain consistent electrical characteristics under varying operational conditions.
Type SMD
Resistance 1.2kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot