TRU COMPONENTS 1585535 Cermet resistor 180 Ω SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1585535 Cermet resistor 180 Ω SMD 0603 0.2W 5% 100ppm/°C

MPN
1585535
EAN-13
2050004945249
Order Code
18-0907
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585535 is a precision cermet resistor designed for surface-mount applications with an 180 O resistance, housed in a compact 0603 package, and capable of handling a power rating of 0.2 W. Featuring a tolerance of 5% and a temperature coefficient of 100 ppm/°C, this resistor provides dependable performance in environments requiring exact resistance values, such as precision analogue circuits and measurement equipment. The resistor's small footprint and high reliability make it ideal for use in densely packed circuit boards, telecommunications equipment, and portable electronic devices. Its construction with cermet materials offers enhanced stability and durability, ensuring consistent performance over time. Engineers frequently employ this resistor for applications where space conservation and resistor precision are essential, such as in high-frequency and signal integrity-sensitive designs.
Type SMD
Resistance 180Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot