TRU COMPONENTS 1585533 Cermet resistor 68 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585533 Cermet resistor 68 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585533
EAN-13
2050004945225
Order Code
18-0904
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents, part number 1585533, is a precision-engineered cermet resistor designed for surface-mount applications. The resistor exhibits a resistance of 68 ohms, conforms to the 0603 size code, and demonstrates a power rating of 0.2 watts. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, this component ensures reliable performance under varying thermal conditions. Designed in a tape cut format, the resistor is suitable for high-density electronic circuits and surface-mounted technology (SMT) processes, making it ideal for applications in telecommunications, automotive electronics, and consumer electronics, where space constraints are critical.
Type SMD
Resistance 68Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot