TRU COMPONENTS 1585530 Cermet resistor 27 Ω SMD 0603 0.2 W 5% 100ppm/°C

TRU COMPONENTS 1585530 Cermet resistor 27 Ω SMD 0603 0.2 W 5% 100ppm/°C

MPN
1585530
EAN-13
2050004945195
Order Code
18-0902
View Full Product Range (39)

Discontinued


TruComponents 1585530 is a Cermet resistor designed for precision and reliability in electronic circuits, featuring a resistance value of 27 O. This surface-mount device conforms to the 0603 package size, offering a power rating of 0.2 watts. Its tolerance is specified at 5%, with a temperature coefficient of 100 ppm/°C, making it suitable for applications where thermal stability is crucial. Engineered for use in various electronic applications, such as signal processing and control systems, this resistor is ideal for compact circuit layouts where space is at a premium, provided in a tape-cut format for ease of use in manufacturing.
Type SMD
Resistance 27Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot