TRU COMPONENTS 1585527 Cermet resistor 10 Ω SMD 0603 0.2 W 5 % 200 ppm/°C

TRU COMPONENTS 1585527 Cermet resistor 10 Ω SMD 0603 0.2 W 5 % 200 ppm/°C

MPN
1585527
EAN-13
2050004945164
Order Code
18-0901
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585527 is a highly reliable cermet resistor designed with a nominal resistance of 10 ohms, specifically tailored for surface mount applications in an 0603 package size. This SMD resistor offers a power rating of 0.2 watts and operates with a tolerance of 5%, which is suitable for circuits requiring moderate precision. It exhibits a temperature coefficient of 200 ppm/°C, ensuring stable performance across varying environmental conditions. Typically employed in applications such as precision instrumentation, telecommunications, and signal processing, this component is packaged in tape format for convenient installation in electronic assemblies. The TC-HP03W5J0100T5E203 designation underscores its compatibility with high-frequency circuit designs, enabling it to meet the stringent demands of professional electronic engineering projects.
Type SMD
Resistance 10Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%

Trustpilot