TRU COMPONENTS 1585526 Cermet resistor 1 MΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585526
EAN-13
2050004945157
Order Code
18-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1050+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,705 in stock

TruComponents 1585526 is a highly reliable cermet resistor designed for precision applications. This surface-mounted device (SMD) comes in a 0603 package, featuring a resistance value of 1 MO, power rating of 0.2 W, and tolerance of 1%, making it suitable for use in high-density circuit boards where space efficiency is crucial. With a temperature coefficient of 100 ppm/°C, this resistor ensures stable performance over a broad temperature range, maintaining accuracy in variable environmental conditions. Its robust cermet construction provides excellent performance in terms of long-term drift and environmental stability, making it ideal for precision instrumentation, signal processing circuits, and other applications requiring reliable, consistent performance. This component is supplied in tape cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 1mΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot