TRU COMPONENTS 1585520 Cermet resistor 56kΩ SMD 0603 0.2W 1% 100ppm/°C

TRU COMPONENTS 1585520 Cermet resistor 56kΩ SMD 0603 0.2W 1% 100ppm/°C

MPN
1585520
EAN-13
2050004945096
Order Code
18-0897
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585520 is a precision cermet resistor designed for surface-mount applications, offering a resistance of 56 kO with a tolerance of 1%. Encased in a 0603 package, this resistor supports a power rating of 0.2 watts, ensuring durability and reliability in compact electronic circuits. The component features a temperature coefficient of 100 ppm/°C, which minimizes resistance variation under thermal stress, making it ideal for precision applications. Commonly utilised in signal processing, telecommunications, and instrumentation systems, it is especially suited for environments where space is at a premium. The resistor is available in tape-cut format for efficient handling and assembly in automated surface-mount technology processes.
Type SMD
Resistance 56kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot