TRU COMPONENTS 1585516 Cermet resistor 15 kΩ 0603 SMD 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1585516 Cermet resistor 15 kΩ 0603 SMD 0.2 W 1% 100 ppm/°C

MPN
1585516
EAN-13
2050004945058
Order Code
18-0894
Country of Origin
China

Discontinued


TruComponents 1585516 is a precision cermet resistor designed with a resistance value of 15 kO, conforming to the 0603 SMD package specification. This component delivers a power rating of 0.2 watts and maintains a tolerance of 1%, ensuring reliable performance across various electronic applications. It features a low temperature coefficient of 100 ppm/°C, making it ideal for circuits requiring precision over a wide temperature range. Typical applications include use in communications equipment, medical devices, and instrumentation where high stability and accuracy are paramount. The resistor is supplied in a tape cut format, allowing for efficient handling during automated assembly processes.
Type SMD
Resistance 15kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot