TRU COMPONENTS 1585514 Cermet resistor 5.6 kΩ SMD 0603 0.2 W 1% 100ppm/°C

TRU COMPONENTS 1585514 Cermet resistor 5.6 kΩ SMD 0603 0.2 W 1% 100ppm/°C

MPN
1585514
EAN-13
2050004945034
Order Code
18-0892
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585514 is a precision cermet resistor with a resistance value of 5.6 kO, housed in a compact 0603 surface-mount device (SMD) package. This component is designed to offer exceptional performance with a tight tolerance of 1% and a power rating of 0.2 W, making it suitable for a variety of demanding electrical circuits. Additionally, it features a temperature coefficient of 100 ppm/°C, ensuring stability and reliability in fluctuating thermal environments. Commonly used in applications requiring precise resistance measurement, such as in signal processing or control systems, this resistor plays a critical role in maintaining accuracy and performance within electronic devices. As a versatile component, it is typically supplied in tape cut format, facilitating straightforward integration into automated assembly processes.
Type SMD
Resistance 5.6kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot