TRU COMPONENTS 1585513 Cermet resistor 4.7 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585513
EAN-13
2050004945027
Order Code
18-0891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
800+ £0.0052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,466 in stock

TruComponents 1585513 is a high-performance cermet resistor, specified with a resistance of 4.7 kO and encapsulated within a 0603 surface-mount design (SMD) package. This resistor is rated for a power dissipation of 0.2 watts with a tolerance of 1%, ensuring precision in various applications. It exhibits a low temperature coefficient of resistance at 100 ppm/°C, making it suitable for circuits where thermal stability is critical. Commonly used in compact electronic devices, this cermet resistor is ideal for applications in telecommunications, consumer electronics, and automotive systems where space, reliability, and performance are paramount. Supplied as a single unit in tape cut form, it is compatible with automated assembly processes.
Type SMD
Resistance 4.7kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot