TRU COMPONENTS 1585500 high power resistor 33 Ω axial lead 5 W 5%

MPN
1585500
EAN-13
2050004944891
Order Code
18-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

TruComponents 1585500 is a high power resistor characterised by its 33 ohm resistance and axial lead configuration, rated for 5 watts of power with a tolerance of 5%. This component is designed to efficiently manage and dissipate heat in high power electronic circuits, ensuring reliable performance in demanding applications. Due to its robust construction and precision, this resistor is well-suited for use in power supplies, amplifiers, and motor control circuits where stable resistance is critical. Its durable design supports long-term operation under high stress, making it an essential component for engineers working on high-power systems.
Type High power resistor
Resistance 33Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot