TRU COMPONENTS 1585495 High power resistor 16 Ω Axial lead 5 W 5 percent

MPN
1585495
EAN-13
2050004944846
Order Code
18-0828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,529 in stock

TruComponents 1585495 is a high-power resistor with a resistance of 16 ohms, designed with axial leads to facilitate secure connections in electronic circuits. This component delivers a power rating of 5 watts with a tolerance of 5 percent, which ensures reliable operation in applications demanding robust performance and heat dissipation. The high-power resistor is well-suited for deployment in power supply units, audio equipment, and motor drives where precision and stability are critical. The combination of its power handling capability and resistance accuracy makes it an integral part of various industrial and consumer electronics, enabling engineers to achieve desired circuit functionality while maintaining system integrity.
Type High power resistor
Resistance 16Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot