TRU COMPONENTS 1585493 High power resistor 10 Ω Axial lead 5 W 5%

MPN
1585493
EAN-13
2050004944822
Order Code
18-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,588 in stock

TruComponents 1585493 is a high power resistor characterised by a resistance of 10 ohms, an axial lead configuration, and a power rating of 5 watts. This component is designed to handle higher power levels, providing reliable performance in situations where thermal management and electrical stress are critical. With a tolerance of 5%, it ensures stable resistance values suitable for precision circuits. This resistor is typically utilised in power supplies, motor drives, and various industrial applications where robust performance and durability are required. The axial lead design allows for easy integration into a variety of circuit designs, offering versatility for engineers in diverse electronic projects.
Type High power resistor
Resistance 10Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot