TRU COMPONENTS 1585491 high power resistor 5.6 Ω Axial lead 5 W

MPN
1585491
EAN-13
2050004944808
Order Code
18-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

TruComponents 1585491 is a high power resistor designed with a resistance value of 5.6 ohms, featuring an axial lead configuration that is equipped to handle up to 5 watts of power. Also referenced as TruComponents TC-PRW05WJW56JB00203, this resistor is a robust component suitable for applications requiring efficient energy dissipation and stable performance under varying electrical loads. Its construction ensures reliability in high-stress environments, commonly utilised in power supplies, amplifiers, and motor control circuits where precise resistance is critical. The axial lead design simplifies integration into circuit layouts, making it a preferred choice for engineers seeking dependable performance in high-power applications.
Type High power resistor
Resistance 5.6Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot