TRU COMPONENTS 1585490 High power resistor 5 Ω Axial lead 5 W

MPN
1585490
EAN-13
2050004944792
Order Code
18-0823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,942 in stock

TruComponents 1585490 is a high-power resistor specifically designed for demanding applications where precise resistance values are critical. This axial lead resistor has a resistance of 5 ohms and is capable of handling a power rating of up to 5 watts, making it suitable for environments with high power dissipation requirements. It is an ideal choice for use in power supply circuits, amplifiers, and as a current limiting component in various electronic equipment. Its robust construction ensures reliable performance under thermal stress, while its compatibility with through-hole mounting facilitates easy integration into circuit boards. Common engineering applications for this type of resistor include power management, industrial equipment, and audio engineering systems.
Type High power resistor
Resistance 5Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot