TRU COMPONENTS 1585484 High power resistor 3 Ω Axial lead 5 W

MPN
1585484
EAN-13
2050004944730
Order Code
18-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 951 in stock

TruComponents 1585484 is a high power resistor designed with a resistance of 3 ohms and an axial lead configuration, capable of handling up to 5 watts of power. This component, also known as the TruComponents TC-PRW05WJW30JB00203, is constructed for applications requiring dependable performance in dissipating heat and maintaining stability under high current conditions. Its robust design makes it suitable for use in power supply systems, amplifiers, and other electronic circuits where reliable energy dissipation is critical. The resistor's axial lead form factor facilitates easy integration into circuit boards, offering flexibility in layout and connectivity within a wide range of industrial electronic applications.
Type High power resistor
Resistance 3Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot