TRU COMPONENTS 1585481 High power resistor 2.5 Ω 5 W Axial lead

MPN
1585481
EAN-13
2050004944709
Order Code
18-0815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 705 in stock

TruComponents 1585481, also known as the TC-PRW05WJW25JB00203, is a high power resistor with a resistance value of 2.5 ohms and a power dissipation rating of 5 watts. Designed with axial leads, this resistor provides an efficient means of managing electrical energy within circuitry, making it ideal for use in high-current applications such as power supplies, motor controllers, and audio amplifiers. Its robust design ensures reliability and stability in performance, even under demanding conditions, with excellent thermal resistance characteristics. This component is favoured by engineers for its capability to operate effectively in environments that require precise resistance management and where space efficiency due to its axial lead configuration is valued.
Type High power resistor
Resistance 2.5Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot