TRU COMPONENTS 1585478 Resistor 2 Ω Axial lead 5 W High Power Wirewound

MPN
1585478
EAN-13
2050004944679
Order Code
18-0812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,840 in stock

TruComponents 1585478 offers a robust 2 O resistor characterised by its wirewound construction, tailored for high power applications. This axial lead resistor supports a power rating of 5 W, making it a suitable choice for demanding environments where heat dissipation is crucial. The resistor's precision wirewound design ensures stability and reliability, attributes vital for power management circuits, motor control systems, and current sensing applications. Its construction allows for efficient integration into printed circuit boards where durability and performance are paramount. The TruComponents TC-PRW05WJW20JB00203 variant is recognised for its excellent thermal performance, further enhancing its utility in both industrial and consumer electronics.
Type High power resistor
Resistance 2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot