TRU COMPONENTS 1585476 High power resistor 1.5 Ω Axial lead 5 W

MPN
1585476
EAN-13
2050004944655
Order Code
18-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 965 in stock

TruComponents 1585476 is a high power resistor with a resistance of 1.5 ohms, designed with axial leads and a power rating of 5 watts, making it suitable for applications requiring effective power dissipation. The component, also known as TruComponents TC-PRW05WJW15JB00203, is engineered for reliability in circuits where stable performance under thermal stress is crucial. Typical applications include use in power supply circuits, audio equipment, and general load testing setups, where precise power management and current limiting are paramount. Its robust design ensures durability in demanding environmental conditions, making it an ideal choice for professional and industrial electrical engineering projects.
Type High power resistor
Resistance 1.5Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot