TRU COMPONENTS 1585470 High power resistor 0.62 Ω Axial lead 5 W 5% 1 piece

MPN
1585470
EAN-13
2050004944594
Order Code
18-0792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,069 in stock

TruComponents 1585470 is a high power resistor designed to meet demanding electrical specifications. This component features a resistance value of 0.62 ohms with a power rating of 5 watts, and it maintains a tolerance of 5%. The resistor is constructed with axial leads, making it suitable for a variety of through-hole mounting applications. Engineered to support high power dissipation, this resistor is typically employed in power supplies, amplifiers, and motor control circuits. The robust design ensures reliable performance under varying electrical conditions, making it a preferred choice for engineers seeking dependable solutions for high power applications.
Type High power resistor
Resistance 0.62Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot