TRU COMPONENTS 1585468 High power resistor 0.56 Ω Axial lead 5 W 5%

MPN
1585468
EAN-13
2050004944570
Order Code
18-0791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

TruComponents 1585468 is a high-power resistor designed for demanding engineering applications. It features a resistance of 0.56 ohms and is capable of handling up to 5 watts of power, ensuring reliable performance in circuits with significant power dissipation requirements. The resistor utilises an axial lead configuration, which facilitates easy integration into a variety of circuit layouts. With a tolerance of 5%, this component is suitable for applications where precision is balanced with cost efficiency. Typical uses include power supply modules, audio equipment, and other industrial electronic applications that demand robust and stable resistive performance.
Type High power resistor
Resistance 0.56Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot