TRU COMPONENTS 1585459 High power wirewound resistor 0.1 Ω 5 W axial lead

MPN
1585459
EAN-13
2050004944488
Order Code
18-0783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,099 in stock

TruComponents 1585459 is a high power wirewound resistor designed with a resistance value of 0.1 ohms and a power rating of 5 watts, making it suitable for applications requiring precise resistance management under significant power loads. This resistor features an axial lead configuration, facilitating ease of integration into various circuit layouts or designs. With a tolerance of 5%, it ensures reliable performance in contexts where exact resistance values are crucial, such as in power supply circuits, motor drive modules, and high-frequency applications. The robust construction of the resistor allows it to withstand considerable thermal and electrical stress, making it an excellent choice for both prototyping and industrial component assembly.
Type High power resistor
Resistance 0.1Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 76 x 10 x 9 mm
Height 9mm
Length 76mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot