TRU COMPONENTS 1585458 Resistor Metal film Axial lead 39kΩ 1W 5%

MPN
1585458
EAN-13
2050004944471
Order Code
18-0782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,185 in stock

TRU COMPONENTS 1585458 represents a high-quality metal film resistor, identified as TC-MOR01SJ0393A10203, with a resistance value of 39 kO. This resistor features an axial lead configuration and delivers a power rating of 1 watt, while maintaining a tolerance of 5 per cent. The precision and stability of metal film resistors make them suitable for applications that require low noise, accurate signal processing, and consistent performance, commonly utilised in audio equipment, precision instrumentation, and control systems. With its reliable construction, this resistor ensures minimal thermal noise, adding to its effectiveness in sensitive electronic circuits. The 1585458 model by TRU COMPONENTS is engineered for efficiency, delivering robust performance in various demanding electrical and electronic applications.
Type Metal film resistor
Resistance 39kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot