TRU COMPONENTS 1585451 Metal film resistor 7.5 kΩ Axial lead 1 W 5%

MPN
1585451
EAN-13
2050004944402
Order Code
18-0775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,974 in stock

TRU COMPONENTS 1585451 offers a robust metal film resistor marked with the designation TC-MOR01SJ0752A10203. This precision component features a resistance value of 7.5 kO, capable of handling a power rating of 1 W with a tolerance of 5%, ensuring reliable performance across various applications. Designed with axial leads, the resistor ensures ease of integration into a wide range of electronic circuits requiring stable resistance and minimal noise. Its construction makes it suitable for use in signal processing circuits, precision measurement setups, and instrumentation where consistency and accuracy are paramount. The resistor's high-quality metal film construction provides excellent stability and low temperature coefficient, ideal for applications that demand long-term reliability.
Type Metal film resistor
Resistance 7.5kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot