TRU COMPONENTS 1585449 Metal film resistor 5.6 kΩ Axial lead 1 W 5%

MPN
1585449
EAN-13
2050004944389
Order Code
18-0773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0215
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,558 in stock

TRU COMPONENTS 1585449 is a metal film resistor with the model number TC-MOR01SJ0562A10203, offering a nominal resistance of 5.6 kO. Designed with an axial lead configuration, this component can handle a power rating of 1 watt and operates with a tolerance of 5%. Metal film resistors like this one are known for their precision, stability, and low noise characteristics, making them ideal for applications that require accurate and reliable performance, such as in analogue circuits, audio devices, and signal processing equipment. The TRU COMPONENTS 1585449 is particularly suited for use in environments where consistent impedance is essential to the overall system's performance.
Type Metal film resistor
Resistance 5.6kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot