TRU COMPONENTS 1585448 Metal film resistor 4.7 kΩ Axial lead 1 W 5%

MPN
1585448
EAN-13
2050004944372
Order Code
18-0772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,859 in stock

TRU COMPONENTS 1585448 is a metal film resistor offering a resistance of 4.7 kO with axial leads, rated at a power of 1 W and featuring a tolerance of 5%. The precise construction of this resistor type ensures stable performance with low noise over a wide range of environmental conditions, making it particularly suitable for applications requiring reliable impedance control. Engineers commonly deploy this metal film resistor in circuitry designed for audio equipment, precision measuring devices, and other sensitive electronic instruments where accuracy and consistency are paramount. The TRU COMPONENTS part, designated TC-MOR01SJ0472A10203, exhibits optimal characteristics that align with stringent industry standards, ensuring dependable integration into various electronic systems.
Type Metal film resistor
Resistance 4.7kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot