TRU COMPONENTS 1585447 Metal film resistor 4.3 kΩ 1 W 5% Axial lead

MPN
1585447
EAN-13
2050004944365
Order Code
18-0771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,572 in stock

TRU COMPONENTS 1585447 is a metal film resistor characterised by its resistance value of 4.3 kO, making it suitable for applications requiring precise resistance levels. This component has a power rating of 1 W and maintains a tolerance of 5%, guaranteeing reliable performance in a wide range of electronic circuits. The resistor features an axial lead configuration, ensuring easy integration into printed circuit boards and versatile connectivity. Commonly employed in precision circuits, audio applications, and instrumentation, this metal film resistor delivers low noise and stability over time, catering effectively to both general-purpose and demanding electronic designs.
Type Metal film resistor
Resistance 4.3kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot