TRU COMPONENTS 1585445 Metal film resistor 3.3kΩ Axial lead 1W 5% s

MPN
1585445
EAN-13
2050004944341
Order Code
18-0768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,353 in stock

TRU COMPONENTS 1585445 is a metal film resistor designed with precise specifications, featuring an impedance of 3.3 kO and an axial lead configuration. With a power rating of 1 W and a tolerance of 5%, this component ensures stability and reliability in various electronic circuits. The resistor, bearing part number TC-MOR01SJ0332A10203, is ideal for applications requiring precise resistance values, such as in signal processing circuits, amplifier designs, and other areas where consistent and predictable electrical performance is crucial. Its robust construction allows it to maintain performance under varying temperature conditions, making it suitable for use in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 3.3kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot