TRU COMPONENTS 1585443 metal film resistor axial lead 1.8 kΩ 1 W 5%

MPN
1585443
EAN-13
2050004944327
Order Code
18-0766
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585443 is a precision-engineered metal film resistor designed for applications requiring reliable performance and consistent resistance. This resistor offers a resistance value of 1.8 kO with a power rating of 1 watt and a tolerance of 5%, making it suitable for a variety of circuits where moderate power dissipation and accuracy are needed. Featuring axial leads, it facilitates easy insertion into through-hole printed circuit boards and is ideal for use in signal processing, electronic filtering, and bias networks where precise current regulation is critical. The resistor's metal film construction ensures excellent thermal stability and low noise, characteristics essential for maintaining the integrity of sensitive electronic systems. Its durable design and reliable performance underscore its utility in both commercial and industrial electronic applications.
Type Metal film resistor
Resistance 1.8kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Trustpilot