TRU COMPONENTS 1585440 Metal film resistor 510 Ω Axial lead 1 W 5%

MPN
1585440
EAN-13
2050004944297
Order Code
18-0763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,121 in stock

TRU COMPONENTS 1585440 is a metal film resistor with a resistance of 510 ohms, designed with an axial lead configuration capable of handling power up to 1 watt with a tolerance of 5%. This robust component, identified by the alternate description TC-MOR01SJ0511A10203, is highly valued in circuits where precise resistance is required, offering excellent stability against environmental changes and electronic noise. The 02050004944297 metal film resistor is commonly utilised in applications such as audio equipment, measurement devices, and precision electronic circuits, where its thermal stability and low noise characteristics are critical for optimal performance.
Type Metal film resistor
Resistance 510Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot