TRU COMPONENTS 1585439 Metal film resistor 500 Ω Axial 1 W 5%

MPN
1585439
EAN-13
2050004944280
Order Code
18-0762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47,887 in stock

TRU COMPONENTS 1585439 features a metal film resistor with a resistance of 500 ohms and a power rating of 1 watt, encapsulated in an axial lead package. This component, designated TC-MOR01SJ0501A10203, offers a tolerance of 5 percent, making it suitable for applications where precision and stability in resistance are required. Common uses for this resistor include electronic circuits where it serves to limit current flow, divide voltages, or operate as part of a filter network. Its robustness and reliability make it well-suited for demanding environments in industrial, automotive, and consumer electronics applications. The choice of metal film provides enhanced performance in terms of thermal coefficient and noise, making it a preferred option for many engineering projects.
Type Metal film resistor
Resistance 500Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot