TRU COMPONENTS 1585438 Metal film resistor 360 Ω Axial lead 1 W 5%

MPN
1585438
EAN-13
2050004944273
Order Code
18-0761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,337 in stock

TRU COMPONENTS 1585438 Metal Film Resistor is designed for engineers requiring precision and reliability in their electronic circuits. With a resistance of 360 ohms, this axial lead resistor can handle a power rating of 1 watt and features a tolerance of 5%, making it suitable for applications where moderate accuracy and stability are needed. The metal film construction provides superior performance compared to carbon resistors, offering lower noise and improved temperature coefficient. This resistor is beneficial in applications such as precision amplifiers, voltage dividers, and filtering circuits, where stable performance across varying temperatures and conditions is crucial. The part number TC-MOR01SJ0361A10203 signifies its conformity to the specified attributes, ensuring compatibility and ease of integration into various electronic designs.
Type Metal film resistor
Resistance 360Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot