TRU COMPONENTS 1585434 Metal film resistor 200 Ω Axial lead 1 W 5%

MPN
1585434
EAN-13
2050004944235
Order Code
18-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,529 in stock

TRU COMPONENTS 1585434 is a metal film resistor with a resistance value of 200 ohms and a power rating of 1 watt, packaged in an axial lead configuration with a tolerance of 5 percent. This component, identified by the alternate part number TC-MOR01SJ0201A10203, is designed to provide precise impedance in electrical circuits. Metal film resistors like the TRU COMPONENTS 1585434 are commonly used in applications requiring stable electrical characteristics under varying environmental conditions, such as in precision equipment, audio applications, and signal processing circuits. With its robust construction, this resistor is ideal for use in environments where reliability and performance are critical.
Type Metal film resistor
Resistance 200Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot