TRU COMPONENTS 1585431 Metal film resistor 120 Ω Axial lead 1 W 5% 1 piece

MPN
1585431
EAN-13
2050004944204
Order Code
18-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44,936 in stock

TRU COMPONENTS 1585431 is a metal film resistor featuring a resistance of 120 ohms, designed with axial leads to facilitate easy integration into various circuit designs. The resistor is rated at 1 watt with a tolerance of 5%, making it suitable for applications requiring moderate power handling while ensuring reliable performance within specified limits. Known alternatively by the part number TC-MOR01SJ0121A10203, this component is commonly employed in electronic circuits for precision resistance applications due to its stability and accuracy. Metal film resistors like this one are frequently used in audio equipment, measurement instrumentation, and communication devices, where high reliability and low noise are essential.
Type Metal film resistor
Resistance 120Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot