TRU COMPONENTS 1585429 Metal film resistor 82 Ω Axial lead 1 W 5%

MPN
1585429
EAN-13
2050004944181
Order Code
18-0739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0236
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,951 in stock

TRU COMPONENTS 1585429 is a precise metal film resistor with a nominal resistance of 82 ohms, designed for axial lead configurations. It delivers a power rating of 1 watt with a tolerance of 5%, ensuring reliability and accuracy in diverse electronic applications. This resistor, identified with the alternate part number TC-MOR01SJ0820A10203, is ideal for use in circuit designs where stability and low noise characteristics are essential, making it suitable for audio equipment, precision measurement devices, and communication systems. Its robust construction allows for consistent performance in environments where precision and durability are required. The metal film technology utilised in this component provides improved stability over temperature variations compared to carbon composition resistors.
Type Metal film resistor
Resistance 82Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot