TRU COMPONENTS 1585427 Metal film resistor 68 Ω Axial lead 1 W 5%

MPN
1585427
EAN-13
2050004944167
Order Code
18-0738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,974 in stock

TRU COMPONENTS 1585427, also known as TC-MOR01SJ0680A10203, is a metal film resistor designed with a resistance value of 68 ohms. This component features an axial lead configuration and is capable of handling a power dissipation of 1 watt with a tolerance of 5 per cent. Metal film resistors, such as this one, are known for their stability and precision, making them suitable for applications that require low noise and thermal stability, such as audio equipment, precision instruments, and control systems. The robust axial lead design facilitates secure integration into circuits during the assembly process, maintaining reliable performance under various operational conditions.
Type Metal film resistor
Resistance 68Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot