TRU COMPONENTS 1585424 Metal film resistor 36 Ω Axial lead 1 W 5%

MPN
1585424
EAN-13
2050004944136
Order Code
18-0734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,801 in stock

TRU COMPONENTS presents the 1585424, also known as TC-MOR01SJ0360A10203, a metal film resistor characterised by its 36 ohm impedance and 1 watt power rating. This component features an axial lead configuration with a tolerance of 5 percent, making it a reliable choice for precise resistance applications. Metal film resistors are prized for their excellent stability, low noise, and precision, rendering this particular resistor suitable for use in audio equipment, measurement devices, and various electronic circuits requiring stable thermal performance. Designers and engineers will appreciate its consistent performance under varying environmental conditions, ensuring dependable operation in diverse applications.
Type Metal film resistor
Resistance 36Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot