TRU COMPONENTS 1585421 TC-MOR01SJ0270A10203 Metal film resistor 27 Ω 1 W 5%

MPN
1585421
EAN-13
2050004944105
Order Code
18-0731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,595 in stock

TRU COMPONENTS 1585421 TC-MOR01SJ0270A10203 is a precision metal film resistor with an impedance of 27 ohms, power rating of 1 watt, and tolerance of 5%. This axial lead resistor is designed for applications requiring stable and reliable resistance under varying environmental conditions. Its construction ensures low noise and high linearity, which makes it ideal for use in audio equipment, signal processing circuits, and measurement instruments where consistent performance is critical. The metal film technology employed in this resistor provides excellent thermal stability and long-term reliability, making it suitable for use in both commercial and industrial electronic systems. Its compact design and robust performance characteristics make it a versatile component in engineering and electronic design.
Type Metal film resistor
Resistance 27Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot